
SFH4728BS A01-FA2FB2 | |
|---|---|
DigiKey Part Number | 475-SFH4728BSA01-FA2FB2TR-ND - Tape & Reel (TR) 475-SFH4728BSA01-FA2FB2CT-ND - Cut Tape (CT) 475-SFH4728BSA01-FA2FB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH4728BS A01-FA2FB2 |
Description | NEW GENERATION OF OSLON BLACK LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.65V, 2.75V, 3.2V 1.5A 50° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm (935nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.65V, 2.75V, 3.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,37400 € | 23,74 € |
| 100 | 1,86680 € | 186,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,62415 € | 974,49 € |
| 1 200 | 1,55487 € | 1 865,84 € |
| 1 800 | 1,51938 € | 2 734,88 € |
| 3 000 | 1,47937 € | 4 438,11 € |
| 4 200 | 1,45559 € | 6 113,48 € |
| 6 000 | 1,43241 € | 8 594,46 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,97290 € |








