AS3930 - Receiver 125kHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3930 DEMOSYSTEM

DigiKey Part Number
AS3930DEMOSYSTEM-ND
Manufacturer
Manufacturer Product Number
AS3930 DEMOSYSTEM
Description
BOARD DEMO FOR AS3930
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AS3930 - Receiver 125kHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Box
Part Status
Active
Type
Receiver, ASK
Frequency
125kHz
Contents
Board(s), Power Supply
Antenna Type
-
Utilized IC / Part
AS3930
Note
-
RF Type
-
RF Frequency
125kHz
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,66000 €281,66 €
Manufacturers Standard Package
Unit Price without VAT:281,66000 €
Unit Price with VAT:346,44180 €