DS1678S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 318
Unit Price: 9,96000 €
Datasheet
Real Time Clock (RTC) IC Time Event Recorder 32B I2C, 2-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1678S

DigiKey Part Number
DS1678S-ND
Manufacturer
Manufacturer Product Number
DS1678S
Description
IC RTC TIME EVENT REC I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder 32B I2C, 2-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1678S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm, Leap Year, NVSRAM, Y2K
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.6V ~ 3.5V
Current - Timekeeping (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types