1/1 Transceiver Full RS232 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS276S

DigiKey Part Number
DS276S-ND
Manufacturer
Manufacturer Product Number
DS276S
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS276S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
800 mV
Data Rate
20kbps
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.