
DS3660B+ | |
|---|---|
DigiKey Part Number | 505-DS3660B+-ND |
Manufacturer | |
Manufacturer Product Number | DS3660B+ |
Description | 1KB SECURE MEMORY WITH PROGRAMMA |
Customer Reference | |
Detailed Description | - Security Microcontroller IC 49-LFBGA, CSPBGA |
EDA/CAD Models | DS3660B+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA, CSPBGA | |
Supplier Device Package | 49-CSBGA (7x7) | |
Base Product Number |

