10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP (2.14x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11607EWC+T

DigiKey Part Number
505-MAX11607EWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11607EWC+T
Description
IC ADC 10BIT SAR 12WLP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX11607EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
10
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (2.14x1.56)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.