
MAX1448EVKIT | |
|---|---|
DigiKey Part Number | MAX1448EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1448EVKIT |
Description | EVAL KIT FOR MAX1448 |
Customer Reference | |
Detailed Description | MAX1448 - 10 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Parallel | |
Input Range | ±1V | |
Power (Typ) @ Conditions | 120mW @ 80MSPS | |
Utilized IC / Part | MAX1448 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

