
MAX14839GTC+ | |
|---|---|
DigiKey Part Number | 505-MAX14839GTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14839GTC+ |
Description | 24V 100MA PIN-CONFIGURABLE INDUS |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 12-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | - | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |


