
MAX16126TCA+ | |
|---|---|
DigiKey Part Number | MAX16126TCA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16126TCA+ |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16126TCA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |



