
MAX1653EEE+ | |
|---|---|
DigiKey Part Number | MAX1653EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1653EEE+ |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1653EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Frequency - Switching | 150kHz, 300kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 8,47100 € | 84,71 € |
| 25 | 7,89480 € | 197,37 € |
| 100 | 7,26160 € | 726,16 € |
| 300 | 6,90837 € | 2 072,51 € |
| 500 | 6,77774 € | 3 388,87 € |
| 1 000 | 6,62797 € | 6 627,97 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 13,24710 € |

