
MAX17242ETPA+T | |
|---|---|
DigiKey Part Number | MAX17242ETPA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17242ETPA+T |
Description | IC REG BUCK ADJ/1V 2A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17242ETPA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90566 € | 9 764,15 € |
| Unit Price without VAT: | 3,90566 € |
|---|---|
| Unit Price with VAT: | 4,80396 € |


