Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17242ETPA+

DigiKey Part Number
MAX17242ETPA+-ND
Manufacturer
Manufacturer Product Number
MAX17242ETPA+
Description
IC REG BUCK ADJ/1V 2A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17242ETPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 140
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1204,38700 €526,44 €
Unit Price without VAT:4,38700 €
Unit Price with VAT:5,39601 €