Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1776EUA+T

DigiKey Part Number
MAX1776EUA+TTR-ND - Tape & Reel (TR)
MAX1776EUA+TCT-ND - Cut Tape (CT)
MAX1776EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1776EUA+T
Description
IC REG BUCK ADJ/5V 600MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1776EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,98000 €10,98 €
108,64000 €86,40 €
258,05400 €201,35 €
1007,41010 €741,01 €
2507,10304 €1 775,76 €
5006,91802 €3 459,01 €
1 0006,76571 €6 765,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,60498 €16 512,45 €
Manufacturers Standard Package
Unit Price without VAT:10,98000 €
Unit Price with VAT:13,50540 €