MAX186ACAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: 57,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 32,82000 €
Datasheet
Data Acquisition 12 b 133k Serial 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186ACAP

DigiKey Part Number
MAX186ACAP-ND
Manufacturer
Manufacturer Product Number
MAX186ACAP
Description
IC DAS 12BIT 133K 20SSOP
Customer Reference
Detailed Description
Data Acquisition 12 b 133k Serial 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX186ACAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
Serial
Voltage Supply Source
Dual ±
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable