
MAX2044EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX2044EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2044EVKIT+ |
Description | EVAL KIT MAX2044 (SIGE, HIGH-LIN |
Customer Reference | |
Detailed Description | MAX2044 - Mixer 2.3GHz ~ 4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 2.3GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2044 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 4GHz | |
Function | Mixer | |
Base Product Number |

