Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20745EPL+

DigiKey Part Number
MAX20745EPL+-ND
Manufacturer
Manufacturer Product Number
MAX20745EPL+
Description
IC REG BUCK ADJ 25A 15FCQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20745EPL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 900kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-FCQFN (6x4.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types