
MAX22088EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22088EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22088EVKIT# |
Description | EVAL BOARD FOR MAX22088 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22088 - Transceiver, Homebus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, Homebus | |
Embedded | - | |
Utilized IC / Part | MAX22088 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,43000 € | 106,43 € |
| Unit Price without VAT: | 106,43000 € |
|---|---|
| Unit Price with VAT: | 130,90890 € |

