
MAX2265EVKIT | |
|---|---|
DigiKey Part Number | MAX2265EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2265EVKIT |
Description | EVAL KIT |
Customer Reference | |
Detailed Description | MAX2265 - Power Amplifier 824MHz ~ 849MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Amplifier | |
Frequency | 824MHz ~ 849MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2265 | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 849MHz | |
Function | Power Amplifier | |
Base Product Number |

