MAX231CPD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 392
Unit Price: 13,03000 €
Datasheet
2/2 Transceiver Full RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX231CPD

DigiKey Part Number
MAX231CPD-ND
Manufacturer
Manufacturer Product Number
MAX231CPD
Description
IC TRANSCEIVER FULL 2/2 14PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX231CPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
5V, 7.5V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes