
MAX31723MUA+T | |
|---|---|
DigiKey Part Number | MAX31723MUA+TTR-ND - Tape & Reel (TR) MAX31723MUA+TCT-ND - Cut Tape (CT) MAX31723MUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31723MUA+T |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
EDA/CAD Models | MAX31723MUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.7V ~ 3.7V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,46200 € | 22,31 € |
| 10 | 4,27600 € | 42,76 € |
| 25 | 4,05480 € | 101,37 € |
| 50 | 3,90340 € | 195,17 € |
| 100 | 3,76440 € | 376,44 € |
| 500 | 3,55514 € | 1 777,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,25618 € | 8 140,45 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,11310 € |




