
MAX32000EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX32000EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32000EVKIT# |
Description | EVAL BOARD FOR MAX32000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32000 - Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Driver | |
Embedded | - | |
Utilized IC / Part | MAX32000 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | SPI/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,27000 € | 137,27 € |
| Unit Price without VAT: | 137,27000 € |
|---|---|
| Unit Price with VAT: | 168,84210 € |

