
MAX3202EETT+T | |
|---|---|
DigiKey Part Number | MAX3202EETT+TTR-ND - Tape & Reel (TR) MAX3202EETT+TCT-ND - Cut Tape (CT) MAX3202EETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3202EETT+T |
Description | TVS DIODE 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3202EETT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 2,98500 € | 29,85 € |
| 100 | 2,39520 € | 239,52 € |
| 500 | 2,12534 € | 1 062,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,71207 € | 4 280,18 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,52270 € |






