
MAX3204EETT+T | |
|---|---|
DigiKey Part Number | MAX3204EETT+TTR-ND - Tape & Reel (TR) MAX3204EETT+TCT-ND - Cut Tape (CT) MAX3204EETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3204EETT+T |
Description | TVS DIODE 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3204EETT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,62500 € | 26,25 € |
| 100 | 2,17590 € | 217,59 € |
| 500 | 2,04092 € | 1 020,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66991 € | 4 174,77 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,67400 € |

