
MAX3206EEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX3206EEWL+TTR-ND - Tape & Reel (TR) 175-MAX3206EEWL+TCT-ND - Cut Tape (CT) 175-MAX3206EEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3206EEWL+T |
Description | TVS DIODE 5.5VWM 100VC 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp Ipp Tvs Diode Surface Mount 9-WLP (1.53x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3206EEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 3,70200 € | 37,02 € |
| 100 | 2,98560 € | 298,56 € |
| 500 | 2,65668 € | 1 328,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,26871 € | 5 671,77 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,58050 € |

