
MAX6738XKSD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6738XKSD3+TTR-ND - Tape & Reel (TR) 175-MAX6738XKSD3+TCT-ND - Cut Tape (CT) 175-MAX6738XKSD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6738XKSD3+T |
Description | IC SUPERVISOR MPU LP SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6738XKSD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96160 € | 296,16 € |
| 250 | 2,81840 € | 704,60 € |
| 500 | 2,73206 € | 1 366,03 € |
| 1 000 | 2,66101 € | 2 661,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,58602 € | 6 465,05 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,69490 € |

