Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.63V 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3949ETE+T

DigiKey Part Number
MAX3949ETE+TR-ND - Tape & Reel (TR)
MAX3949ETE+CT-ND - Cut Tape (CT)
MAX3949ETE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3949ETE+T
Description
IC LASER DRV 11.3GB 3.63V 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.63V 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3949ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Laser Diode Driver
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.95V ~ 3.63V
Current - Supply
55 mA
Current - Modulation
85mA
Current - Bias
105 mA
Operating Temperature
-40°C ~ 95°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,04000 €8,04 €
106,25600 €62,56 €
255,81080 €145,27 €
1005,32150 €532,15 €
2505,08820 €1 272,05 €
5004,94760 €2 473,80 €
1 0004,83188 €4 831,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,70974 €11 774,35 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,88920 €