Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4036AAXK+T

DigiKey Part Number
MAX4036AAXK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4036AAXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4036AAXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.004V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
900nA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,60048 €4 001,20 €
5 0001,56991 €7 849,55 €
Manufacturers Standard Package
Unit Price without VAT:1,60048 €
Unit Price with VAT:1,96859 €