MAX4040EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 452
Unit Price: 3,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,91226 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4040EUA

DigiKey Part Number
MAX4040EUA-ND
Manufacturer
Manufacturer Product Number
MAX4040EUA
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4040EUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
250 µV
Current - Supply
14µA
Current - Output / Channel
2.5 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable