
MAX44205AUB+T | |
|---|---|
DigiKey Part Number | MAX44205AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44205AUB+T |
Description | IC OPAMP DIFF 1 CIRCUIT 10UMAX |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 10-uMAX-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 13.2 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |

