MAX4588CAI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: 11,78000 €
Datasheet
Video Switch IC 2 Channel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4588CAI

DigiKey Part Number
MAX4588CAI-ND
Manufacturer
Manufacturer Product Number
MAX4588CAI
Description
IC MUX DUAL RF VIDEO 4CH 28-SSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4588CAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
60Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
180MHz
Features
Break-Before-Make, SPI, T-Switch Configration
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable