MAX4821EUP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 221
Unit Price: 5,58000 €
Datasheet
Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4821EUP

DigiKey Part Number
MAX4821EUP-ND
Manufacturer
Manufacturer Product Number
MAX4821EUP
Description
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX4821EUP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
70mA
Rds On (Typ)
2Ohm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable