Audio, USB Switch IC 2 Channel 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4850ETE+T

DigiKey Part Number
MAX4850ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4850ETE+T
Description
IC SWITCH DUAL SPDT 16TQFN
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 16-TQFN (3x3)
EDA/CAD Models
MAX4850ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
135MHz
Features
Break-Before-Make, USB 1.1, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types