MAX666CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 537
Unit Price: 5,67000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX666CPA

DigiKey Part Number
MAX666CPA-ND
Manufacturer
Manufacturer Product Number
MAX666CPA
Description
IC REG LIN POS ADJ 40MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX666CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.3V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 40mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Current Limit, Enable, Low Battery Detection
Protection Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable