
MAX66903-K00 | |
|---|---|
DigiKey Part Number | MAX66903-K00-ND |
Manufacturer | |
Manufacturer Product Number | MAX66903-K00 |
Description | EVAL BOARD FOR MAX66903 |
Customer Reference | |
Detailed Description | MAX66903 - RFID (Reader) 13.56MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX66903 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader) | |
Base Product Number |

