Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX712CSE+T

DigiKey Part Number
MAX712CSE+TTR-ND - Tape & Reel (TR)
MAX712CSE+TCT-ND - Cut Tape (CT)
MAX712CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX712CSE+T
Description
IC BAT CHG MULTCHEM 1-16C 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX712CSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 €9,38 €
107,34000 €73,40 €
256,82960 €170,74 €
1006,26910 €626,91 €
2506,00184 €1 500,46 €
5005,84076 €2 920,38 €
1 0005,70820 €5 708,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56825 €13 920,62 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,53740 €