MAX712CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 159
Unit Price: 9,38000 €
Datasheet
Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX712CSE

DigiKey Part Number
MAX712CSE-ND
Manufacturer
Manufacturer Product Number
MAX712CSE
Description
IC BAT CHG MULTCHEM 1-16C 16SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX712CSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types