
MAX7370ATG+T | |
|---|---|
DigiKey Part Number | MAX7370ATG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7370ATG+T |
Description | IC CTRLR KEY-SW I2C 24TQFN |
Customer Reference | |
Detailed Description | Controller IC Logic Input Logic Output 24-TQFN (3.5x3.5) |
EDA/CAD Models | MAX7370ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Controller | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |

