


MAX8559EBA22+T | |
|---|---|
DigiKey Part Number | MAX8559EBA22+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8559EBA22+T |
Description | IC REG LINEAR 1.8V/1.8V 8-UCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-UCSP (2.02x1.02) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8559EBA22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, - | |
Current - Output | ||
Current - Quiescent (Iq) | 290 µA | |
PSRR | 70dB ~ 54dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (2.02x1.02) | |
Base Product Number |

