Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8559ETAAJ+T

DigiKey Part Number
MAX8559ETAAJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8559ETAAJ+T
Description
IC REG LINEAR 3.3V/2.85V 8-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8559ETAAJ+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 100mA, 0.12V @ 100mA
Current - Output
Current - Quiescent (Iq)
290 µA
PSRR
70dB ~ 54dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.