Clock Fanout Buffer (Distribution) IC 2:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9320ESA+

DigiKey Part Number
MAX9320ESA+-ND
Manufacturer
Manufacturer Product Number
MAX9320ESA+
Description
IC CLK BUFFER 2:2 3GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MAX9320ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.25V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types