
MAX9526EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9526EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9526EVKIT+ |
Description | EVAL BOARD FOR MAX9526 |
Customer Reference | |
Detailed Description | MAX9526 - Video Processing Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | MAX9526 | |
Primary Attributes | NTSC/PAL Digital Video Decoder | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

