
MAX98360AENL+ | |
|---|---|
DigiKey Part Number | 505-MAX98360AENL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98360AENL+ |
Description | DIGITAL CLASS D WITH 1.2V DIGITA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360AENL+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 9-WLP (1.35x1.44) |
Type Class D | Package / Case 9-XFBGA, WLBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm |

