
MX7248JN+ | |
|---|---|
DigiKey Part Number | 505-MX7248JN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7248JN+ |
Description | IC DAC 12BIT V-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7248JN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 18 | 15,09500 € | 271,71 € |
| 36 | 14,45056 € | 520,22 € |
| 108 | 13,65454 € | 1 474,69 € |
| 252 | 13,18817 € | 3 323,42 € |
| 504 | 12,88125 € | 6 492,15 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 24,16950 € |

