
SC1894-EVK900 | |
|---|---|
DigiKey Part Number | SC1894-EVK900-ND |
Manufacturer | |
Manufacturer Product Number | SC1894-EVK900 |
Description | EVK RFPAL 698-960 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SC1894 - RF Power Amplifier Linearizer (RFPAL) 698MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RF Predistortion | |
Frequency | 698MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SC1894 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz | |
Function | RF Power Amplifier Linearizer (RFPAL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,50000 € | 607,50 € |
| Unit Price without VAT: | 607,50000 € |
|---|---|
| Unit Price with VAT: | 747,22500 € |

