Similar

126572-HMC953LC4B | |
|---|---|
DigiKey Part Number | 1127-2265-ND |
Manufacturer | |
Manufacturer Product Number | 126572-HMC953LC4B |
Description | EVAL BOARD FOR HMC953LC4B |
Customer Reference | |
Detailed Description | HMC953LC4B - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126572-HMC953LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC953LC4B | |
Primary Attributes | D-Type Flip-Flop | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


