Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
High Speed Converters by Analog Devices

AD5254BRUZ50-RL7

DigiKey Part Number
AD5254BRUZ50-RL7TR-ND - Tape & Reel (TR)
AD5254BRUZ50-RL7CT-ND - Cut Tape (CT)
AD5254BRUZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5254BRUZ50-RL7
Description
IC DGT POT 50KOHM 256TAP 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5254BRUZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
650ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,43000 €8,43 €
106,57100 €65,71 €
256,10640 €152,66 €
1005,67510 €567,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,08585 €5 085,85 €
Manufacturers Standard Package
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,36890 €