RMS to DC Converter 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 14-CERDIP
Introducing Power by Linear

AD536AKQ

DigiKey Part Number
AD536AKQ-ND
Manufacturer
Manufacturer Product Number
AD536AKQ
Description
IC RMS TO DC CONVERTER 14CERDIP
Customer Reference
Detailed Description
RMS to DC Converter 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD536AKQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Current - Supply
1.2 mA
Voltage - Supply
5V ~ 36V, ±3V ~ 18V
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.