8 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5602YKSZ-1500RL7

DigiKey Part Number
AD5602YKSZ-1500RL7TR-ND - Tape & Reel (TR)
AD5602YKSZ-1500RL7CT-ND - Cut Tape (CT)
AD5602YKSZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5602YKSZ-1500RL7
Description
IC DAC 8BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5602YKSZ-1500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,66700 €26,67 €
252,45240 €61,31 €
1002,21590 €221,59 €
2502,10320 €525,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,03528 €1 017,64 €
1 0001,97934 €1 979,34 €
1 5001,95133 €2 926,99 €
2 5001,92030 €4 800,75 €
3 5001,90217 €6 657,59 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,34190 €