Series Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-CERDIP
Introducing Power by Linear

AD586SQ

DigiKey Part Number
AD586SQ-ND
Manufacturer
Manufacturer Product Number
AD586SQ
Description
IC VREF SERIES 0.2% 8CERDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD586SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
10.8V ~ 36V
Current - Supply
3mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.