12 Bit Digital to Analog Converter 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 28-PDIP
28 PDIP

AD667JN/+

DigiKey Part Number
AD667JN/+-ND
Manufacturer
Manufacturer Product Number
AD667JN/+
Description
IC DAC 12BIT W/BUFF LATCH 28-DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.